You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PTN78020HAZ

Non Isolated POL DC/DC Converter, 90 W, 11.85 V, 22 V, 6 A, Adjustable

TEXAS INSTRUMENTS PTN78020HAZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTN78020HAZ
Order Code:
3009751

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
90W

:
11.85V

:
22V

:
6A

:
Surface Mount DIP

:
Adjustable

:
15V

:
36V

:
9mm

:
37.97mm

:
22.1mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PTN78020HAZ is a 90W surface-mount non-isolated adjustable Switching Regulator with wide output. The PTN78020 is a series of step-down integrated switching regulator (ISRs), that represent the third generation in the evolution of high-performance power modules designed for industrial use. The wide-input voltage range makes these modules suitable for a variety of applications that operate off 12, 24 and 28VDC power. The PTN78020 is smaller and lighter than its predecessors and has either similar or improved electrical performance characteristics. Operating from a wide-input voltage range, the PTN78020 provides high-efficiency, step-down voltage conversion for loads of up to 6A. The output voltage is set using a single, external resistor. The PTN78020W may be set to any value within the range, 2.5 to 12.6V and the PTN78020H from 11.85 to 22V.
  • Wide-input voltage
  • Wide-output voltage adjust
  • High efficiency (up to 96%)
  • ON
  • OFF inhibit
  • Under-voltage lockout
  • Output current limit
  • Over-temperature shutdown

Applications

Industrial, HVAC, Test & Measurement, Medical, Sensing & Instrumentation, Avionics

13 In stock Need more?

Order before 3pm

Same day despatch

US$31.389

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$31.389
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$31.035
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$30.668
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$29.199
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$28.098
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --