You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PTN78060WAH .

Non Isolated POL DC/DC Converter, ITE, 37.8 W, 2.5 V, 12.6 V, 3 A

TEXAS INSTRUMENTS PTN78060WAH .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTN78060WAH .
Order Code:
1262366

Alternatives for PTN78060WAH .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Non Isolated POL DC/DC Converter, 37.8 W, 2.5 V, 12.6 V, 3 A

Each
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
37.8W

:
2.5V

:
12.6V

:
3A

:
-

:
DIP

:
7V

:
36V

:
9mm

:
25.27mm

:
15.75mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PTN78060WAH is a 37.8W Non-isolated Adjustable Switching Regulator with wide output voltage and wide input voltage range. The converter provides high efficiency and step-down voltage conversion as well the output voltage can be set to any value over a wide adjustment range using a single external resistor. It is well suited to a wide variety of general-purpose applications.
  • High efficiency up to 96%
  • On
  • off inhibit
  • Under-voltage lockout (UVLO)
  • Output current limit
  • Over-temperature protection
  • -40 to +85°C Operating temperature range

Applications

Power Management

No Longer Stocked

US$21.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$21.07
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$17.458
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$15.652
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --