You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REF02AU .

Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, SOIC-8

TEXAS INSTRUMENTS REF02AU .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF02AU .
Order Code:
1702825
Product Range
REF02 Series

Product Range Selector (REF02 Series)

See all from this product range

Alternatives for REF02AU .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, SOIC-8

Each
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The REF02 series precision Voltage Reference for use with V/F converters. The drift is laser trimmed to 10ppm/°C maximum over the extended industrial and military temperature range. The REF02 provides a stable 5V output that can be externally adjusted over a ±6% range with minimal effect on temperature stability. The REF02 operates from a single supply with an input range of 8 to 40V with a very low current drain of 1mA and excellent temperature stability due to an improved design. Excellent line and load regulation, low noise and low power make the REF02 the best choice whenever a 5V voltage reference is required.
  • Short-circuit protected
  • 10µVpp Maximum low noise (0.1 to 10Hz)
  • 0.01%
  • V Maximum excellent line regulation
  • 0.008%
  • mA Maximum excellent load regulation
  • 1.4mA Maximum low supply current
  • Green product and no Sb
  • Br

Applications

Signal Processing, Test & Measurement, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF02 Series

:
5V

:
15mV

:
± 4ppm/°C

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

US$4.828

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$4.828
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$4.338
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --