You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RI-TRP-R9QL-30

Disk RFID Transponder R/O, 30 mm, 134.2 kHz

TEXAS INSTRUMENTS RI-TRP-R9QL-30
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RI-TRP-R9QL-30
Order Code:
3009771

Product Overview

RI-TRP-R9QL-30is a 30mm disk transponder . It drives superior performance and operates at a resonance frequency of 134.2kHz. Specific products are compliant to ISO/IEC 11784/11785 global open standards. Texas Instruments LF transponders are manufactured with TI's patented tuning process to provide consistent read and write performance. Prior to delivery, The transponders undergo complete functional and parametric testing. This transponder is more Suitable for broad range of application.
  • Best in Class Performance Through Patented HDX Technology
  • Patented transponder tuning
  • Stable and high read performance
  • 64 bit read only
  • ISO 11784
  • 11785 compliant
  • Insensitive to almost all non metallic materials
  • FSK (Frequency Shift Keying) modulation with 134.2kHz
  • 123.2kHz
  • Typical reading range <=60cm, reading time is 70ms
  • Typical programming time is 309ms
  • Powered from the reader signal (battery less)

Applications

System Monitoring, Security, RF Communications, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Coin / Disk

:
134.2kHz

:
64bit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller
Packaging type Each

19 In stock

Order before 3pm

Same day despatch

Available until stock is exhausted

US$6.392

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$6.392
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$6.27
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ US$6.134
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$6.011
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$5.875
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --