Product Information
Product Overview
The TAS5760MDAP is a general-purpose stereo I²S input Class D Amplifier includes hardware and software (I²C) control modes, integrated digital clipper, several gain options and a wide power supply operating range to enable use in a multitude of applications. The TAS5760M operates with a nominal supply voltage from 4.5 to 24VDC. An optimal mix of thermal performance and device cost is provided in the 120mΩ RDS(ON) of the output MOSFETs. Alternatively, to achieve the smallest possible solutions size for applications where pin-to-pin compatibility and a headphone or line driver are not required. The I²C register map in all of the TAS5760xx devices are identical, to ensure low development overhead when choosing between devices based upon system-level requirements.
- Closed-loop amplifier architecture
- Adjustable switching frequency for speaker amplifier
- Clock error, DC and short-circuit protection
- Overtemperature and programmable overcurrent protection
- 100µV RMS (A-weighted) Idle channel noise
- 0.03% (at 1W, 1kHz) THD+N
- 100dB A-weighted SNR
- Green product and no Sb/Br
Applications
Audio, Consumer Electronics
Technical Specifications
D
HTSSOP
4ohm
85°C
-
HTSSOP
-
40W
2Channels
32Pins
-25°C
-
MSL 3 - 168 hours
D
2 Channel
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate