Quantity | Price (ex VAT) |
---|---|
1+ | US$2.680 |
Product Information
Product Overview
The TPS92512DGQT is a 2.5A step-down (buck) Current Regulator with an integrated MOSFET to drive high current LEDs. This LED driver operates at user selected fixed-frequency with peak-current mode control and delivers excellent line and load regulation. The LED driver feature separate inputs for analogue and pulse width modulation (PWM) dimming for no compromise brightness control achieving contrast ratios of greater than 10:1 and greater than 100:1, respectively. The PWM input is compatible with low-voltage logic standards for easy interface to a broad range of microcontrollers. For multi-string applications using two or more LED driver, the internal oscillator can be overdriven by an external clock ensuring all of the converters operate at a common frequency thereby reducing the potential for beat frequencies and simplifying system EMI filtering.
- Dedicated PWM dimming input
- Adjustable under-voltage lockout
- Overcurrent protection
- Over-temperature protection
- Integrated 200mΩ high-side MOSFET
- ±5% LED Current accuracy
- Green product and no Sb/Br
Applications
LED Lighting, Industrial
Technical Specifications
Buck
4.5V
40V
557kHz
MSOP PowerPAD
-40°C
-
MSL 1 - Unlimited
-
MSOP PowerPAD
557kHz
-
42V
2.5A
Surface Mount
10Pins
125°C
-
No SVHC (27-Jun-2018)
Buck
1Outputs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate