You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UA78L05ACPK

Linear Voltage Regulator, 7805, Fixed, 7V To 20V In, 5V And 0.1A Out, SOT-89-3

TEXAS INSTRUMENTS UA78L05ACPK
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UA78L05ACPK
Order Code:
2437928
Product Range
7805 Voltage Regulators

Product Range Selector (7805 Voltage Regulators)

See all from this product range

Alternatives for UA78L05ACPK

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulator, Fixed, 7 V to 20 V In, 5 V/100 mA Out, SOT-89-3

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

STMICROELECTRONICS

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, SOT-89-3

Reel
     
Restricted Item Add

STMICROELECTRONICS

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, SOT-89-3

Reel
     
Restricted Item Add

Product Overview

The UA78L05ACPK is a 3-terminal fixed-voltage integrated-circuit Voltage Regulator designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power-pass elements to make high-current voltage regulators. One of these regulators can deliver up to 100mA of output current. The internal limiting and thermal-shutdown features of these regulators essentially make them immune to overload. When used as a replacement for a Zener diode-resistor combination, an effective improvement in output impedance can be obtained, together with lower bias current.
  • No external components
  • Internal thermal-overload protection
  • Internal short-circuit current limiting
  • 42µV Output noise voltage
  • 1.7V Dropout voltage

Applications

Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
7V

:
20V

:
5V

:
-

:
-

:
100mA

:
SOT-89

:
3Pins

:
0°C

:
125°C

:
7805 Voltage Regulators

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Full Reel

No Longer Stocked

US$0.189

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ US$0.189
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ US$0.162
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ US$0.153
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --