You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UC2844N

PWM Controller Flyback, 25V-12V supply, 500 kHz, 13.5V/200mA out, DIP-8

TEXAS INSTRUMENTS UC2844N
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UC2844N
Order Code:
3123507

Product Overview

The UC2844N is a current-mode Pulse Width Modulation (PWM) Controller provides the necessary features to implement off-line or DC to DC fixed frequency current-mode control schemes with a minimal external parts count. Internally implemented circuits include under-voltage lockout featuring start up current less than 1mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-channel MOSFETs, is low in the off state.
  • Low start-up current
  • Automatic feed forward compensation
  • Pulse-by-pulse current limiting
  • Enhanced load response characteristics
  • Under-voltage lockout with hysteresis
  • Double pulse suppression
  • High current totem pole output
  • Internally trimmed bandgap reference
  • Low RO Error amplifier
  • Green product and no Sb
  • Br

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
25V

:
13.5V

:
200mA

:
12V

:
25V

:
DIP

:
8Pins

:
500kHz

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

165 In stock Need more?

Order before 3pm

Same day despatch

US$2.135

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$2.135
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$1.754
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$1.591
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$1.36
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ US$1.266
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --