Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMCO
Manufacturer Part NoCSB100
Order Code4265653
Product RangeTimco - Post Shoes
Also Known AsGTIN UPC EAN: 5055893364888
Unable to Retrieve Availability Information
Product Information
ManufacturerTIMCO
Manufacturer Part NoCSB100
Order Code4265653
Product RangeTimco - Post Shoes
Also Known AsGTIN UPC EAN: 5055893364888
Size (mm)100mm
Body Length350mm
Product RangeTimco - Post Shoes
Product Overview
Concrete in fence post shoes are designed to be set into concrete when ground conditions won’t allow for a drive in spike or the post is to be fitted in a hard standing area. The bolt secure version features 2x 8mm carriage bolts that tighten and clamp the post firmly into the post holder section to prevent any post movement as well as allowing for over / under sized post tolerance. The bolt system also allows for removal of the post at a later stage.
- Features 4 fins at the bottom to hold the support firmly in concrete
- Red oxide powder coat to blend in with fencing whilst also providing a medium rust protection
- Can be painted over
- To Suit Post Size: 100mm x 100mm
- Spike Length: 200mm
- Post Holder Length: 150mm
- Total Length: 350mm
Contents
Concrete In Shoe, 2x M8 x 35mm Carriage Bolts & 2x M8 Nylon - Type T Nuts
Technical Specifications
Size (mm)
100mm
Product Range
Timco - Post Shoes
Body Length
350mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.64