Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMCO
Manufacturer Part NoFPC75
Order Code4265673
Product RangeTimco - Fence Post Caps
Also Known AsGTIN UPC EAN: 5055893365007
Unable to Retrieve Availability Information
Product Information
ManufacturerTIMCO
Manufacturer Part NoFPC75
Order Code4265673
Product RangeTimco - Fence Post Caps
Also Known AsGTIN UPC EAN: 5055893365007
Size (mm)75mm
Body Length75mm
Product RangeTimco - Fence Post Caps
Product Overview
Fence post caps create the perfect decorative finish to the top of fence posts and also protect the top of the fence post from weather. Can also be over painted if you wish to match with a different fence colour.
- Perfect decorative finish to the top of fence posts
- Protects the top of the fence post from weather damage
- Oxide red powder coating to protect from rust
- Can be painted over to match with a different fence colour
- To Suit Post Size: 75mm x 75mm
Technical Specifications
Size (mm)
75mm
Product Range
Timco - Fence Post Caps
Body Length
75mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08