Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMCO
Manufacturer Part NoPEX100
Order Code4265687
Also Known AsGTIN UPC EAN: 5055893364901
Unable to Retrieve Availability Information
Product Information
ManufacturerTIMCO
Manufacturer Part NoPEX100
Order Code4265687
Also Known AsGTIN UPC EAN: 5055893364901
Size (mm)0
Thread Size - Imperial-
Thread Size - Metric-
Body Length0
External Diameter-
Fastener Material0
Wire Diameter-
Product Range0
SVHCTo Be Advised
Product Overview
- Post extenders are ideal for raising the height of fence posts by up to one metre
- The quick fit version features inverted fins inside the post holder section that will hold each post in a vice like grip
- They are available in a red oxide powder coat to blend in with the fencing and provides a medium rust protection
- Can also be over painted if you wish to match with a different fence colour
- To Suit Post Size: 100mm x 100mm
- Length: 180mm
Technical Specifications
Size (mm)
0
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
To Be Advised
Thread Size - Imperial
-
Body Length
0
Fastener Material
0
Product Range
0
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.23