Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMCO
Manufacturer Part NoRS100G
Order Code4265697
Product RangeTimco - Repair Spikes
Also Known AsGTIN UPC EAN: 5055893382806
Unable to Retrieve Availability Information
Product Information
ManufacturerTIMCO
Manufacturer Part NoRS100G
Order Code4265697
Product RangeTimco - Repair Spikes
Also Known AsGTIN UPC EAN: 5055893382806
Size (mm)0
Thread Size - Imperial-
Thread Size - Metric-
Body Length450mm
External Diameter-
Fastener Material0
Wire Diameter-
Product RangeTimco - Repair Spikes
SVHCTo Be Advised
Product Overview
Repair spike fence post supports are designed for the repair and replacement of rotten or damaged fence posts that have been concreted in. The spike drives down between the existing wood post and concrete to leave a solid base for installation of a new post. The bolt secure version features 2x 8mm carriage bolts that tighten and clamp the post firmly into the post holder section to prevent any post movement as well as allowing for over / under post tolerance. This system also allows for removal of the post at a later stage if required.
- Hot dipped galvanised for maximum rust protection
- Can be painted over
- To Suit Post Size: 100mm x 100mm
- Spike Length: 300mm
- Post Holder Length: 150mm
- Total Length: 450mm
Contents
Repair Spike, 2x M8 x 35mm Carriage Bolts & 2x M8 Nylon - Type T Nuts
Technical Specifications
Size (mm)
0
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
To Be Advised
Thread Size - Imperial
-
Body Length
450mm
Fastener Material
0
Product Range
Timco - Repair Spikes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.77