Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerTIMCO
Manufacturer Part NoUFA
Order Code4265703
Also Known AsGTIN UPC EAN: 5022456314031
Size (mm)40mm
Thread Size - Imperial-
Thread Size - Metric-
Body Length124mm
External Diameter-mm
Fastener MaterialCarbon Steel
Wire Diameter-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
For strong nailed joints and economical secondary connectors in timber framing. Framing anchors are an effective, versatile and economical method of providing strong, mechanical joints.
- The unique bending slot allows instant and accurate on-site bending for all 2 and 3 ways ties
- The reversible design is ideal for a variety of connections
- Height: 124mm
- Width: 40mm x 40mm
- 12x Nail Holes (3.75mm)
- Material: Carbon Steel
- Finish: Galvanised
Technical Specifications
Size (mm)
40mm
Thread Size - Metric
-
External Diameter
-mm
Wire Diameter
-
SVHC
No SVHC (14-Jun-2023)
Thread Size - Imperial
-
Body Length
124mm
Fastener Material
Carbon Steel
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069