Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP521-4(GB)
Order Code1225843
Technical Datasheet
No. of Pins16Pins
Forward Current If Max25mA
Isolation Voltage2.5kV
CTR Min100%
Product Range-
Alternatives for TLP521-4(GB)
1 Product Found
Technical Specifications
No. of Pins
16Pins
Isolation Voltage
2.5kV
Product Range
-
Forward Current If Max
25mA
CTR Min
100%
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011