Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLX9304(TPL,F(O
Order Code4294155
Also Known AsTLX9304(TEE-TL,F(O
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | US$3.457 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
US$10,371.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLX9304(TPL,F(O
Order Code4294155
Also Known AsTLX9304(TEE-TL,F(O
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kVrms
Data Rate1Mbps
Optocoupler Case StyleSOIC
No. of Pins5Pins
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
Data Rate
1Mbps
No. of Pins
5Pins
SVHC
To Be Advised
Isolation Voltage
3.75kVrms
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability