5-50 Watt Encapsulated AC/DC
Power Supplies
Ultra-Compact AC/DC Power Supplies in PCB & Chassis Mount Packages
The TMPW Series are 5 – 50 Watts AC/DC power supplies made available in both PCB and Chassis Mount encapsulated plastic cases. The chassis mount models are available with screw terminal or optional JST connectors. Their extended input range of 90 – 305 VAC makes them ideal for a wide range of industrial and household/building applications. Additional features include an I/O-isolation voltage of 4000 VAC, operating temperature range of –40°C to +70°C and Class II safety approvals. An internal EN 55032 Class B filter saves valuable space for an otherwise often mandatory external filter. The ERP Ready (energy efficient design with less than 0.1 Watt stand by power consumption) combined with to IEC/EN/UL 62368-1 and EN 60335-1 international safety approvals satisfy tomorrow's requirements for compact green power applications around the globe.