Product Information
Product Overview
The VDV II Plus is a no-nonsense, easy-to-use cable tester. Designed to check the integrity of copper cables regularly found in domestic, commercial or industrial voice, data or video installations, including data network, telephone wiring and video/security cabling.
- RJ11/12 & RJ45 input connectors for copper cable testing
- Wiremap for miswires, split pairs, shorts and opens
- Identifies crossover/uplink cables
- Analogue tone generator with 4 selectable tones
- Unit alerts user to errant/unidentified voltage and prevents damage to tester
- Tests Cat 3, Cat 5e, Cat 6, Cat 6A, Cat 7 and STP (shielded) cables
- Cable tests performed with immediate results
- 2.9" clear, easy to read display
- Backlight with user selectable timeouts
- Hub blink to identify port connectivity
- Cable length measurement including distance to opens to aid in troubleshooting
- Comes with a carrying case, adaptors & cables
Applications
Test & Measurement, Imaging, Video & Vision
Contents
Tester, Dual-port remote unit, Coax remote unit, Alkaline battery, Multilanguage user guide, 2 RJ45 to crocodile clip cables (390mm), 2 Screened RJ45 to RJ45 cables (150mm), 2 RJ11/12 to RJ11/12 cables (100mm), F-type plug to F-type plug cable (230mm), F--81 barrel splice, BNC female to F-type male adaptor,BNC female to F-type female adaptor,RCA female to F-type male adaptor, RCA female to F-type female adaptor, wallet wiring card and carry case.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
LCD
-
VDV II Series
-
-
No SVHC (27-Jun-2024)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate