Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$19.537 |
10+ | US$18.760 |
Price for:Each
Minimum: 1
Multiple: 1
US$19.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRALIFE
Manufacturer Part NoU9VL-J-P
Order Code2075559
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.2Ah
Battery TerminalsSnap Contact
External Height48.5mm
External Width26.5mm
Pack Quantity1
External Depth17.5mm
Battery Type / SizePP3
Weight37g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for U9VL-J-P
2 Products Found
Product Overview
PP3 style lithium manganese battery that is constructed with a robust ultrasonic welded, leak-proof canister. Ideal for long rest intermittent applications such as multimeters, smoke alarms and remote controls.
- Lasts up to 5x longer than standard Alkaline batteries and is an ideal replacement
- Recognised under the components programme of the Underwriters Laboratory Inc. (UL)
- Safety non-resettable shutdown mechanism should the battery be abused
- Ideal for long rest intermittent applications such as multimeters, smoke alarms and remote controls
- Not suitable for high current discharge
- Up to 10 years shelf life
Technical Specifications
Battery Voltage
9V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
Snap Contact
External Width
26.5mm
External Depth
17.5mm
Weight
37g
Battery NEDA Code
-
Product Range
-
Battery Size Code
PP3
Battery Capacity
1.2Ah
External Height
48.5mm
Pack Quantity
1
Battery Type / Size
PP3
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
UN Hazard Code:3090