You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

QSE159

Photosensor, OPTOLOGIC®, Inverter Output, 4.5 V to 16 V

QSE159 - Photosensor, OPTOLOGIC®, Inverter Output, 4.5 V to 16 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
QSE159
Order Code:
1021148
Technical Datasheet:
QSE159   Datasheet
See all Technical Docs

Product Overview

The QSE159 is an plastic silicon OPTOLOGIC® Photosensor features a Schmitt trigger at output which provides hysteresis for noise immunity and pulse shaping. The basic building block of this IC consists of a photodiode, a linear amplifier, voltage regulator, Schmitt trigger and four output options. The TTL/LSTTL compatible output can drive up to ten TTL loads over supply currents from 4.5 to 16.0V. The device is marked with a colour stripe for easy identification.
  • Bipolar silicon IC
  • Medium wide reception angle, 50°
  • Matched emitter - QEE113/QEE123
  • Daylight filter
  • High sensitivity
  • Direct TTL/LSTTL interface

Applications

Sensing & Instrumentation

Product Information


:
-

:
-

:
-

:
-

:
50mA

:
-

Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

US$0.173

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$0.173
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.