You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SLR-500
WORK LIGHT, 500LM, 24M, RECH BATTERY
- Manufacturer:
- UNILITE INTERNATIONAL UNILITE INTERNATIONAL
- Manufacturer Part No:
- SLR-500
- Order Code:
- 3225673
- Technical Datasheet:
- SLR-500 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Worklight
- :
- White COB LED
- :
- 500lm
- :
- 24m
- :
- Rechargeable Lithium-Ion Battery
- :
- -
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 500 Lumen white COB LED, 6500k
- With 300 Lumen 6500k CREE®LED top torch with 100m beam
- Super tough copolymer construction
- Glow-in-the-dark strip around reflector for extra visibility
- 180° adjustable handle/stand/hook
- Strong magnets within base
- Now 1A USB Type-C charging - 3½ hours charge time
- 3.7V 2600mAh Li-Ion rechargeable battery
- 180g weight
- Folded 55 x 123 x 32mm /extended 55 x 215 x 32mm
14 In stock Need more?
14 deliver in 2-3 days from our UK warehouse :Order before 15:00 (for re-reeled items 15:00) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/6/23
With you in 3 business days
Order before 3pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | US$56.035 | |
6+ | US$52.974 | |
12+ | US$51.909 |
Pricing is unavailable. Please contact customer services.