Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerUNITRODE
Manufacturer Part NoUC3844AN.
Order Code246256
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max500kHz
Duty Cycle Min-
Duty Cycle Max50%
TopologyFlyback
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Controller IC Case StyleDIP
Frequency-
Input Voltage-
Output Current-
Output Voltage5V
Alternatives for UC3844AN.
5 Products Found
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
-
No. of Pins
8Pins
Switching Frequency Typ
-
Switching Frequency Max
500kHz
Duty Cycle Max
50%
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
-
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
-
IC Case / Package
DIP
IC Mounting
Through Hole
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Controller IC Case Style
DIP
Input Voltage
-
Output Voltage
5V
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005