You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VARTA 6032101501
Battery, Coin Cell, Single Cell, 3 V, 2032, Lithium Manganese Dioxide, 230 mAh, Flat Top, 20 mm
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 6032101501
- Order Code:
- 300445
- Also Known As:
- CR2032
- Technical Datasheet:
- 6032101501 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3V
- :
- Lithium Manganese Dioxide
- :
- 2032
- :
- Flat Top
- :
- 230mAh
- :
- 20mm
- :
- 3.2mm
- :
- -
- :
- 1
- :
- -
- :
- 3g
- :
- CR2032
- :
- 5004LC
- :
- -
Technical Documents (8)
Product Overview
- IEC code of battery is CR2032
- NEDA code of battery is 5004LC
- UL recognised (file number MH 13654(N))
- Available in 2032 standard size
- Nominal battery voltage of 3V
- Nominal capacity of 230mAh
- Discharge temperature range from -20°C to 70°C
- Battery weight is 3g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Warnings
Also Known As
45,132 In stock
45,132 deliver in 2-3 days from our UK warehouse :Order before 15:00 (for re-reeled items 15:00) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
12,400 more will be available week commencing 10/4/23
Available to manufacturer lead time 16 weeks
Standard lead time for this product is 16 weeks.
More details
With you in 3 business days
Order before 3pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
10+ | US$0.945 | |
50+ | US$0.685 | |
100+ | US$0.64 | |
250+ | US$0.602 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.