Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVARTA
Manufacturer Part No6237201301.
Order Code3044841
Technical Datasheet
Battery Voltage3V
Battery Size Code2/3AA
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.35Ah
External Diameter14.75mm
External Height33.5mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / Size2/3AA
Weight15g
Battery IEC CodeCR14335
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The 6237201301 is a single-coin-cell Non-rechargeable Battery with lithium-manganese-dioxide/organic electrolyte system and PCB pins terminals. It has self-discharge rate less-than 1% at room temperature. It has nickel plated sheet-steel tag material and tip tinned SLF.
- MH 13654(N) UL recognition
Applications
Power Management
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
14.75mm
Battery Terminals
PCB Pins
Battery Type / Size
2/3AA
Battery IEC Code
CR14335
Battery Compliance
-
Battery Size Code
2/3AA
Battery Capacity
1.35Ah
External Height
33.5mm
Pack Quantity
1
Weight
15g
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
UN Hazard Code:3090