You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P3297B075001

Pressure Sensor, IP65, IP67, -30 to 100°C, 10 bar, Current, Absolute, Gauge, 30 VDC, NPT

P3297B075001 - Pressure Sensor, IP65, IP67, -30 to 100°C, 10 bar, Current, Absolute, Gauge, 30 VDC, NPT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VDO-IMT VDO-IMT
Manufacturer Part No:
P3297B075001
Order Code:
7056436
Technical Datasheet:
P3297B075001   Datasheet
See all Technical Docs

Product Overview

The P3297B075001 is a Pressure Sensor that features robustness and long-term stability during operation. The materials and technologies used make these sensors suitable for applications with aggressive media. Welded connections between pressure cell and process connection require no sealing elements and make the measuring system particularly resistant to mechanical shock and vibration. The compact design makes these sensors interesting for room critical applications. A wide variety of electrical connections and pressure ports simplifies the adaptation to different applications. The pressure sensor is internationally certified and ready for global deployment. The pressure sensors comply with electromagnetic compatibility requirements (EMC) as per EN 61326.
  • Measuring range from 0 to 1 bar to 0 to 600 bar
  • Medium wetted parts of stainless steel
  • High EMV-protection according to EN 61 326
  • Compact instrument size
  • No internal sealing elements
  • Highly resistance tshock and vibration
  • For dynamic or static measurements

Applications

Sensing & Instrumentation, Automation & Process Control, Test & Measurement

Product Information


:
10bar

:
Current

:
Absolute, Gauge

:
30VDC

:
NPT

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

US$250.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$250.47
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$219.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$183.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.