Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part NoF/R 20MMX200MM 25/PK
Order Code3375033
Product RangeVELCRO® Brand - ONE-WRAP
No Longer Stocked
Product Information
ManufacturerVELCRO
Manufacturer Part NoF/R 20MMX200MM 25/PK
Order Code3375033
Product RangeVELCRO® Brand - ONE-WRAP
Product RangeVELCRO® Brand - ONE-WRAP
SVHCTo Be Advised
Product Overview
VELCRO® Brand fastener, reusable adjustable fire retardant cable management straps which have hooks on one side and loops on the other.
- Simple to adjust
- Re-usable
- No tools required to fit
- Fire Retardant
- Eliminates damage to cables from over clinching
- Colour: Black
- Dimensions: 20 x 200mm
- Supplied in bags of 25
Notes
Cable tie is 20mm wide at the narrow end.
Technical Specifications
Product Range
VELCRO® Brand - ONE-WRAP
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39219055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04