Charging Ahead with
The DNA of tech.™
Explore Vishay's Components That Enable Vehicle Electrification
Putting today’s automobiles in motion requires making electronic systems that think, entertain, prevent accidents, and more.
From semiconductors to passive components, Vishay has the right parts, built the right way, for these systems. And with our wide range of products, Vishay is taking on one of today’s biggest challenges – supporting the development of EV charging infrastructure to meet the world’s demand.
Farnell works closely with Vishay to provide the highest level of engineering support for your designs. Explore the products and resources found on this page, and if you're ready to take the next step, find the products you need online for fast delivery.
Featured products

MKP1848H high robustness DC-link capacitor
The MKP1848H is Vishay's AEC-Q200 qualified and high-robustness DC-Link series, withstanding temperature humidity bias (THB) testing of +85°C/85% R.H. for 1000 hours at rated voltage.
Learn more
PTCEL series precharge protection PTC thermistors
Vishay's PTCEL series PTC thermistors ffer a 60Ω to 1000Ω resistance range, 1000V high voltage, and 40A maximum inrush current.
Learn more
SMDY1 series EMI suppression safety capacitor
The Vishay SMDY1 series of surface-mount AC line rated ceramic disc safety capacitors offers a Y1 rating of 500VAC and 1500VDC, and is designed to withstand harsh, high humidity enviroments.
Learn more
TNPV e3 series high voltage precision resistors
With small case sizes and high voltage capability up to 1000 V, Vishay's TNPV e3 series resistor reduces component count and lowers costs.
Learn more
WSLF 2512 series current sense resistors
Vishay's WSLF 2512 series current sense resistors feature a Power Metal Strip® all-welded construction is ideal for all types of current sensing.
Learn more
IHCM-2321AA-10 series common mode chokes
Available with a low profile surface-mount or through-hole construction, the IHCM-2321AA-10 common mode choke is more robust than bulky toroid-based devices.
Learn more
IHDM-1008BC series high current through-hole edge-wound inductors
he Vishay IHDM-1008BC-x0 is a high current, through-hole, edge-wound inductor, which features high temperature continuous operation up to 180°C and low DCR to minimise losses and reduce temperature rise.
Learn more
NTCALUG02A series low thermal gradient lug thermistors
The Vishay NTCALUG02A is a low thermal gradient lug sensor, designed for temperature control in computer, consumer, industrial and automotive equipment.
Learn more