Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSST201-T1-E3
Order Code1704001
Technical Datasheet
Gate Source Breakdown Voltage Max-40V
Zero Gate Voltage Drain Current Idss Min200µA
Zero Gate Voltage Drain Current Max1mA
Gate Source Cutoff Voltage Max-1.5V
Transistor Case StyleTO-236
Operating Temperature Max150°C
Transistor TypeJFET
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (15-Jun-2015)
Alternatives for SST201-T1-E3
7 Products Found
Product Overview
The SST201-T1-E3 is a N-channel JFET with low cut-off voltage and high input impedance. It is excellent for battery powered equipment and low current amplifiers.
- Very low noise
- High gain
- Low signal loss/system error
- High system sensitivity
- High quality low level amplification
Applications
Audio, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
-40V
Zero Gate Voltage Drain Current Max
1mA
Transistor Case Style
TO-236
Transistor Type
JFET
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Idss Min
200µA
Gate Source Cutoff Voltage Max
-1.5V
Operating Temperature Max
150°C
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038