Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GB50NA120UX
Order Code1859681
Technical Datasheet
Continuous Collector Current84A
IGBT ConfigurationSingle Chopper
Continuous Collector Current84A
Collector Emitter Saturation Voltage2.8V
Power Dissipation431W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleSOT-227
Operating Temperature Max150°C
No. of Pins4Pins
IGBT TerminationScrew
IGBT TechnologyIGBT 5
Transistor MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Continuous Collector Current
84A
Continuous Collector Current
84A
Power Dissipation
431W
Transistor Case Style
SOT-227
No. of Pins
4Pins
IGBT Technology
IGBT 5
Product Range
-
IGBT Configuration
Single Chopper
Collector Emitter Saturation Voltage
2.8V
Collector Emitter Voltage Max
1.2kV
Operating Temperature Max
150°C
IGBT Termination
Screw
Transistor Mounting
Panel
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03