Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No74736-0240
Order Code1520105
Product Range74736
Also Known AsGTIN UPC EAN: 822348466917
Technical Datasheet
Thermal Resistance18°C/W
Packages Cooled-
External Width - Metric22mm
External Height - Metric4.2mm
External Length - Metric54.25mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.87"
External Height - Imperial0.17"
External Length - Imperial2.14"
External Diameter - Imperial-
Product Range74736
Technical Specifications
Thermal Resistance
18°C/W
External Width - Metric
22mm
External Length - Metric
54.25mm
Heat Sink Material
Aluminium
External Height - Imperial
0.17"
External Diameter - Imperial
-
Packages Cooled
-
External Height - Metric
4.2mm
External Diameter - Metric
-
External Width - Imperial
0.87"
External Length - Imperial
2.14"
Product Range
74736
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005578