Product Information
Product Overview
OBD-II CAN Bus GPS Development Kit allows you to access your vehicle’s CAN bus via the OBD-II connector. The development kit can be connected (plugged) to your vehicle’s OBD-II port (On-Board Diagnostics port). The base board of the development kit is integrated with an Atmega32U4 microprocessor. The CAN-Bus library is available to write sketches using Arduino IDE to send and receive messages from the CAN bus network and also allows you to fetch useful data from the messages. The output data can be taken through the USB Type-C port or you can store them to a microSD card (TF card) by inserting to the microSD slot. The main board in the kit is based on MCP2551 CAN transceiver and MCP2515 CAN receiver, which provides baud rate from 5kb/s to 1Mb/s.
- Male OBD-II connector
- Easy-to-use Arduino library
- Integrated ATmega32U4 – 8-bit AVR microcontroller
- NEO-6 GPS breakout
- Integrated microSD card (or TF card) slot
- USB Type-C port for output
- Supports up to 115200 UART baud rate (default 9600)
- Supports up to 1Mb/s CAN bus baud rate
- LED indicators for TX and RX
Contents
Base board x 1, GPS board x 1, Plastic case x 1, Screw driver x 1.
Technical Specifications
Microchip
Sensing - Navigation, Position
Base Board, GPS Board, Plastic Case, Screw Driver
To Be Advised
Atmega32U4
CAN Bus
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate