Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$7.745 |
| 25+ | US$6.780 |
| 100+ | US$5.615 |
| 250+ | US$5.038 |
Product Information
Product Overview
The EQCO30T5.2 is a Video Cable Driver for 3G/HD/SDI video with speeds up to 4.0Gbps. It is designed to be a direct replacement for competing cable drivers. In addition to downlink functionality from camera to frame grabber, it can also receive a 5Mbps uplink signal from the frame grabber to the camera. Additionally, power can be provided over the same cable using the same chip and a few external components. The device operates with 8B/10B coded signals and with SMPTE signals up to 2.97Gbps.
- Compatible with all SMPTE3G SDI data rates - SMPTE259M SDI, 143 to 360Mbps
- Pin compatible with Gennum and National Semiconductor parts
- Loss of signal detect at input, optional 3dB input
- Trace/receive equalization
- Operates with 8B/10B coding
- Low power consumption (150mW, 3.3V supply)
- Output driver enable
- LF-uplink receiver included, receiving 5Mbps in full-duplex communication
- Up to 900mA can be received for powering camera devices
- Selectable slew rate for SD and HD/3G
- Supports distance up to 470m at 270Mbps
- Supports distance up to 220m at 3Gbps over RG-6 coax
- Supports up to SMPTE 424M
- Also supports 8b/10b coding up to 3.75Gbps
- Support power-over-coax (PoC) cable up to 900mA DC
Applications
Power Management, Communications & Networking, Security, Industrial, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Video Cable Driver
3.45V
16Pins
85°C
-
No SVHC (25-Jun-2025)
3.15V
QFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate