Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEROCOOL
Manufacturer Part NoACOOLPSUINTEGRATOR600
Order Code3402959
Also Known AsGTIN UPC EAN: 4713105953244
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Overview
Solid PC power supply, ideal for mainstream computing systems. 80+ Bronze certified; provides up to 85% efficiency.
- Outputs: 7x SATA, 4x Molex, 2x 8-pin (6+2) PCI-Ex, 1x FDD
- 120mm Silent fan with smart thermal control
- Single +12V rail for extreme high current output
- 24-pin (20+4) Motherboard power connector
- Compliant with ATX 12V Version 2.3
- Elegant black casing and mesh cabling
- Full protection functions and EMC certified
Contents
Contents: PSU only
Technical Specifications
Output Power Max
600W
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.854