Print Page
EL2020CN
Operational Amplifier, Single, 1 Channels, 50 MHz, 500 V/µs, ± 5V to ± 18V, PDIP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerELANTEC
Manufacturer Part NoEL2020CN
Order Code399115
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product50MHz
Slew Rate Typ500V/µs
Supply Voltage Range± 5V to ± 18V
IC Case / PackagePDIP
No. of Pins8Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current-
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Bandwidth50MHz
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
500V/µs
IC Case / Package
PDIP
Amplifier Type
Current Feedback
Input Offset Voltage
3mV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
50MHz
Supply Voltage Range
± 5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Bandwidth
50MHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001