Product Information
Product Overview
FLUKE-179/MAG2 KIT is a rugged 1000V CAT III Fluke-179 multimeter with industrial strength test lead probe kit plus a maglight in a compact lightweight soft case. FLUKE 179 True-RMS digital multimeter is an industry-standard troubleshooting tool for electrical and electronic systems. This incredibly versatile multimeter makes a perfect front-line troubleshooting tool with an input protection rating of CAT III 1000V, CAT IV 600V. The built-in temperature measurement with the included thermocouple, analogue bar graph and backlit digital display make it easier to take the measurements you need. It includes full set of basic and advanced troubleshooting capabilities including manual and automatic ranging, display hold and auto hold, min/max-average recording, voltage measurements to 1000V AC or DC, current measurements to 10A AC/DC, resistance to 50Mohm, capacitance to 10,000μF, frequency to 100kHz; temperature from -40°C to 400°C. All of these features come paired with a lifetime warranty.
- Backlit digital display, analogue bar graph, built-in temp measurements with included thermocouple
- Robust, fast and accurate with manual and automatic ranging
- Display hold, auto hold, and min/max-average recording
- UL, CSA, TUV listed
- Battery life is alkaline ~200hours typical, without backlight
- Perfect choice for everyday use when your job depends on your meter
- An analogue bar graph makes it easy to see trends in fluctuating signals
- Operating temperature range from -10°C to +50°C
- Get accurate voltage and current readings when measuring complex ac signals
- Size is 43 x 90 x 185mm
Contents
Rugged 1000V CAT III Fluke-179 multimeter, Maglight, AC220 SureGrip™, Alligator clips TP220 SureGrip™, Test probes, TL224 SureGrip™, Silicone Test Leads and ToolPak, Magnetic meter-hanger, Soft case.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (25-Jun-2025)
-
6000
1kV
10A
50Mohm
170 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate