Print Page
NW720W
PIR Robotic LED Floodlight with HD Camera & Recorder, White
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIGHTWATCHER
Manufacturer Part NoNW720W
Order Code3378194
Also Known AsGTIN UPC EAN: 5050171076491
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNIGHTWATCHER
Manufacturer Part NoNW720W
Order Code3378194
Also Known AsGTIN UPC EAN: 5050171076491
Technical Datasheet
Power Rating11W
Beam Angle-
Sensing Range Max10m
Color Temperature Typ-
Luminous Flux1000lm
IP / NEMA RatingIP55
Length-
Width-
Depth-
Colour Rendering Index-
Product Range-
SVHCTo Be Advised
Product Overview
The NightWatcher NW720 detects motion within the 220° field of vision of the PIR and turns the lamp and camera to point directly at the intruder. As the intruder moves across the viewing range, the motorised NightWatcher lamp head takes aim, records 720p video or high resolution still images, providing valuable photographic evidence in the event of burglary or theft.
- 3x Passive infrared sensors with a total detection zone of 220°
- Built-in 720p camera records video or images to built-in SD recorder
- Powerful, yet energy saving AC LED designed to deliver a bright, 1,000 Lumens output
- Robotic head rotates left and right with total movement of 210°
- PIR Direction Area 10m x 220° (maximum)
- Light-up time: 3 Minutes (return to centre)
- IP55 rated
- Supplied with 2GB SD card (max. storage capacity 64GB)
Contents
Contents: Floodlight, 2x drywall screws, 2x wall plugs, Allen key, SD card and user manual
Technical Specifications
Power Rating
11W
Sensing Range Max
10m
Luminous Flux
1000lm
Length
-
Depth
-
Product Range
-
Beam Angle
-
Color Temperature Typ
-
IP / NEMA Rating
IP55
Width
-
Colour Rendering Index
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.725