Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRESSAC
Manufacturer Part NoR20.7983.PSID
Order Code5060254
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRESSAC
Manufacturer Part NoR20.7983.PSID
Order Code5060254
Technical Datasheet
Modular Connector TypeConnection Box
Connector TypeBT Plug / BT Socket
Port Configuration1 x 1 (Port)
No. of Contacts4Contacts
No. of Positions / Loaded Contacts (per Port)-
LAN Category-
No. of Positions1Ways
IP Rating-
Connector Mounting-
Connector Orientation-
No. of Ports1Ports
ShieldingUnshielded
Contact Termination TypeScrew
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
Product Overview
The NTE5A master socket provides a clear demarcation between the telephone operators network and the customer extension wiring via a removable connection unit (lower half). The product also provides line test, ringing components and over voltage protection. It features a BT601A socket (4 wires connected) on the front for connection of telephone apparatus as well as an IDC connection on the rear for extension wiring.
- Fully approved
- Surface mount 23mm deep back box
- Can be flush mounted with standard back boxes
- Made from white high gloss VO rated material
- Input connections: 3-way IDC
- Output connections: 4-way IDC
- Faceplate dimensions: 85x85x13mm
- Faceplate fixing centres: 60mm
Contents
Contents: Socket, back box, screws and cable tie-wrap
Technical Specifications
Modular Connector Type
Connection Box
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
-
No. of Positions
1Ways
Connector Mounting
-
No. of Ports
1Ports
Contact Termination Type
Screw
LEDs
Without LED
Product Range
-
Connector Type
BT Plug / BT Socket
No. of Contacts
4Contacts
LAN Category
-
IP Rating
-
Connector Orientation
-
Shielding
Unshielded
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14