Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWYLEX
Manufacturer Part NoNHXS1B06
Order Code3459265
Product RangeNHXS1B Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWYLEX
Manufacturer Part NoNHXS1B06
Order Code3459265
Product RangeNHXS1B Series
Technical Datasheet
Product RangeNHXS1B Series
Voltage Rating VAC240VAC
Voltage Rating VDC-
Current Rating6A
No. of Poles2 Pole
Overload Current-
Insulation Voltage-
SVHCTo Be Advised
Product Overview
Wylex 6A single module RCBO Type B tripping curve.
- Type A RCD classification
- Test button for 6 monthly operation test as defined in BS7671:2018 18th edition
- Single module width 18mm
- Miniature sized giving 35mm extra cabling room within consumer units
- Complete with 2 pole switching - both live and neutral are switched off, complete isolation
- Quicker install and quicker insulation and resistance testing at the load terminals
- Front operating DIN rail clip locks in open position
- Energy Limiting Class 3
- IEC 61009-1
Technical Specifications
Product Range
NHXS1B Series
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
-
Voltage Rating VAC
240VAC
Current Rating
6A
Overload Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151