Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWENGER SWISS GEAR
Manufacturer Part No601066
Order Code3403071
Also Known AsGTIN UPC EAN: 7613329014400
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$67.536 |
Price for:Each
Minimum: 1
Multiple: 1
US$67.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWENGER SWISS GEAR
Manufacturer Part No601066
Order Code3403071
Also Known AsGTIN UPC EAN: 7613329014400
Technical Datasheet
Carrying Case MaterialNylon (Polyamide), PET (Polyester)
Case ColourBlack
External Height - Imperial11.02"
External Height - Metric280mm
External Width - Imperial15.35"
External Width - Metric390mm
External Depth - Imperial3.94"
External Depth - Metric100mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Reliable briefcase with padded 16" notebook compartment and 10" tablet/eReader pocket with anti-scratch lining
- Dual storage compartments
- Quik Pocket for easy accesss to essentials
- Organiser section for peripherals
- File divider for separating documents
- Padded shoulder strap and grab handles
- Rear pocket unzips to form a pass-through trolley sleeve for easy travel with wheeled luggage
- 3 Year manufacturer warranty
Technical Specifications
Carrying Case Material
Nylon (Polyamide), PET (Polyester)
External Height - Imperial
11.02"
External Width - Imperial
15.35"
External Depth - Imperial
3.94"
Product Range
-
Case Colour
Black
External Height - Metric
280mm
External Width - Metric
390mm
External Depth - Metric
100mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05