You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

352RS9

Hex Key Set, L-Key, MagicRing®, ProStar Holder, 1.5mm to 10mm, 9 Pieces

WIHA 352RS9
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
352RS9
Order Code:
3017989
Also Known As:
22034
Technical Datasheet:
352RS9   Datasheet
See all Technical Docs

Alternatives for 352RS9

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
9 Pieces of 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm Hex Keys

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 352RS9 is a 9-piece hexagonal L-Key Set in ProStar with MagicRing®. The set with nickel-plated chrome-vanadium steel through hardened blade, insert screws into or remove from bore holes. Space saving ProStar allows the easy removal of each key without moving any others. Nickel-plated spring steel MagicRing® holds all standard screws tight at various angles.

Applications

Maintenance & Repair

Contents

1.5mm, 2mm, 2.5mm (352), 3mm, 4mm, 5mm, 6mm, 8mm, 10mm (352R) Hex keys.

Also Known As

22034

No Longer Manufactured

US$27.136

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$27.136
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$23.155
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$21.888
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --