You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7113 S

Bit Holder, Hex, Magnetic, Stainless Steel, 58 mm, For DIN 3126, ISO 1173, Style D 6.3

WIHA 7113 S
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
7113 S
Order Code:
1566749
Also Known As:
1895
Technical Datasheet:
7113 S   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
58mm

:
DIN 3126, ISO 1173, Style D 6.3


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)
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
Product Overview

The 7113 S is an E6.3 style magnetic Universal Holder with stainless steel sleeve with strong neodymium magnet.

Applications

Maintenance & Repair

Also Known As

1895

46 In stock Need more?

Order before 3pm

Same day despatch

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

US$5.445

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$5.445
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$5.336
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
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --