48V Position control
Solutions for BLDC motor applications have been increasing rapidly because of the demand for products that are smaller in size and provide high efficiency. The core of a BLDC motor design is a robust and reliable motor control circuit and a versatile MCU for a safe control algorithm. Key building blocks of a motor control circuit include a MOSFET driver, versatile MCU, voltage regulators, a cell balancer, and the battery charger.
Key Features
- Ultra-low power MCU
- High speed wake up time 4µs
- Integrated 12-bit ADC with op amp and comparator
- High accuracy cell balancer and monitor with customer programmable EEPROM
Applications
- Factory automation
- Robotics
Block Diagram

Recommended Products
| Product | Description | Datasheet | Ordering |
|---|---|---|---|
| RX24T | 32 Bit, wide vin MCU with built-in FPU | Buy Now | |
| ISL8117/A | Default settings, low component count | Buy Now | |
| ISL8801x | Low current, high accuracy, small SOT-23 pkg | Buy Now | |
| ISL85415 | Compensation free, high efficiency regulator | Buy Now | |
| ISL80505 | Single output low dropout regulator | Buy Now | |
| Isl28023 | High resolution, high or low side sensing | Buy Now | |
| Isl33002 | Two channel bidirectional buffer | Buy Now | |
| ISL3156E | Large 3V Output swing, full fail safe | Buy Now | |
| ISL28148 | 4.5Mhz GBW OPAMP, SMALL SOT-23 PKG | Buy Now | |
| HIP4086 | Independently driven, adjustable dead time | Buy Now |