Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWINSLOW ADAPTICS
Manufacturer Part NoW7700B
Order Code145427
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPP (Polypropylene)
Cable Clamp / Clip ColourBlack
External Length76mm
External Width67mm
Height9mm
Product Range-
Product Overview
The W7700B is a 40-way grey Flat Cable Clamp made of polypropylene. It is a perfect solution for flat cable routing problems.
- UL94V-0 Flammability
- Locks cable securely
- Can be released with only one hand
- Will stack from 1 to 8 cables 0.89mm thick
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Flat Cable Clamp
Cable Clamp / Clip Material
PP (Polypropylene)
External Length
76mm
Height
9mm
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
67mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002