Print Page
Product Information
Manufacturer3M
Manufacturer Part No1170
Order Code1776397
Product Range1170
Also Known AsFE510093241
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeAluminium
Tape Length - Metric16.5m
Tape Length - Imperial54.1ft
ConductivityConductive
Tape ColourTransparent
Total Tape Thickness3.2 mil (0.081 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range1170
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Type
Aluminium
Tape Length - Imperial
54.1ft
Tape Colour
Transparent
Roll Length - Imperial
18yard
Tape Width - Imperial
1.97"
Product Range
1170
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Metric
16.5m
Conductivity
Conductive
Total Tape Thickness
3.2 mil (0.081 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
50mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76151080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2