Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No2050D24
Order Code1869854
Technical Datasheet
Adhesive Type-
Dispensing MethodTube
Adhesive ColourTransparent
Volume20ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Adhesive Type
-
Adhesive Colour
Transparent
Weight
-
SVHC
No SVHC (17-Dec-2014)
Dispensing Method
Tube
Volume
20ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:35069100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0349