Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4251
Order Code1569365
Product Range3M - 4000 Series Masks
Also Known AsGTIN UPC EAN: 4046719313655
Technical Datasheet
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part No4251
Order Code1569365
Product Range3M - 4000 Series Masks
Also Known AsGTIN UPC EAN: 4046719313655
Technical Datasheet
Safety CategoryCE, EN405:2001
Protection ClassFFP2
Respirator TypeValved
Product Range3M - 4000 Series Masks
SVHCNo SVHC (15-Jan-2018)
Product Overview
Integral construction respirator designed for effective and comfortable protection against many organic, vapours and combination particulate hazards found throughout industry.
- One piece carbon filter elements with built-in P1 or P2 filters with low breathing resistance
- A soft, low profile face piece for added comfort and peripheral vision
- Efficient parabolic valve to reduce heat and moisture build-up to provide easier breathing
- An adjustable head cradle assembly and easy to fasten neck strap
Technical Specifications
Safety Category
CE, EN405:2001
Respirator Type
Valved
SVHC
No SVHC (15-Jan-2018)
Protection Class
FFP2
Product Range
3M - 4000 Series Masks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90192000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35