Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No51060HIC125
Order Code1306572
Technical Datasheet
No. of Spots3 Spot
Relative Humidity Levels5%, 10%, 60%
External Height3mm
External Width2"
For Use With0
Product Range-
Technical Specifications
No. of Spots
3 Spot
External Height
3mm
For Use With
0
Relative Humidity Levels
5%, 10%, 60%
External Width
2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:48103900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate