Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No70-0025-1124-7
Order Code1676099
Technical Datasheet
Tape Type-
Tape Backing MaterialNitrile Phenolic
Tape Length - Metric54m
Tape Length - Imperial164ft
Tape ColourBrown
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial164ft
Roll Length - Metric54m
Tape Width - Imperial3"
Tape Width - Metric76.2mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Tape Type
-
Tape Length - Metric
54m
Tape Colour
Brown
Roll Length - Imperial
164ft
Tape Width - Imperial
3"
Product Range
-
Tape Backing Material
Nitrile Phenolic
Tape Length - Imperial
164ft
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
54m
Tape Width - Metric
76.2mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69