Print Page
Product Information
Manufacturer3M
Manufacturer Part No8564-4500PL
Order Code9138706
Product Range8500
Also Known AsGTIN UPC EAN: 00051111744390 JE150318812
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts64Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Product Range8500
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Overview
The 8500 series polarized Boardmount Socket with copper alloy contacts and grey glass-filled polyester (PBT) insulation. It mates with the low profile shrouded headers.
- Centerbump polarization with straight solder tails
- Board retention
- Optional keying plug
- 1A Current rating
- 1000VRMS at sea level Withstanding voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Product Range
8500
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
64Contacts
Contact Termination Type
Through Hole Straight
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008