You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1SVR011700R0000

Signal Converter, Current, Voltage, Current, Voltage, 1 Channels, 0.5 %, ± 0.5%, 24 VDC

ABB 1SVR011700R0000
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
1SVR011700R0000
Order Code:
1895963
Also Known As:
GTIN UPC EAN: 4013614351297
Technical Datasheet:
1SVR011700R0000   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current, Voltage

:
Current, Voltage

:
1Channels

:
0.5%

:
± 0.5%

:
24VDC

:
1 Channel

:
DIN Rail

:
Isolated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 1SVR011700R0000 is an universal standard Analog Signal Converter from the CC-E range. The CC-E product range offers devices for the conversion of standard signals, temperature signals for RTD sensors, thermocouple signals and converters for current measurement. This converter, with 3-way electrical isolation operates with a rated control supply voltage of 24VDC. The 4 input signal ranges (0-5V, 0-10V, 0-20mA, 4-0mA) and the 4 output signal ranges (0-5V, 0-0V, 0-20mA, 4-20mA) can be configured by means of directly accessible lateral DIP switches. The adjustment of the gain and the offset is made via potentiometers on the front of the unit. Applied supply voltage is displayed by a green LED.
  • Universally configurable and single-function devices
  • Safety by 3-way electrical isolation
  • Clear and comprehensive terminal marking

Applications

Signal Processing

Also Known As

GTIN UPC EAN: 4013614351297

No Longer Manufactured

US$200.787

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ US$200.787
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --