Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SVR550019R0000
Order Code3411316
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No1SVR550019R0000
Order Code3411316
Technical Datasheet
Relay MountingDIN Rail
Load Current800mA
Operating Voltage Min24V
Operating Voltage Max240V
Switching Mode-
Timer FunctionsMultifunction
Control Voltage AC Min24V
Control Voltage AC Max240V
Control Voltage DC Min24V
Control Voltage DC Max240V
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Relay Mounting
DIN Rail
Operating Voltage Min
24V
Switching Mode
-
Control Voltage AC Min
24V
Control Voltage DC Min
24V
Product Range
-
Load Current
800mA
Operating Voltage Max
240V
Timer Functions
Multifunction
Control Voltage AC Max
240V
Control Voltage DC Max
240V
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001